BD2202G-LBTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.55115
Datasheet
BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2202G-LBTR

DigiKey Part Number
BD2202G-LBTRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD2202G-LBTR
Description
IC PWR SWITCH N-CHAN 1:1 5SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 200mA 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD2202G-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
200mA
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
5-SSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.48266Fr.1,447.98
6,000Fr.0.47185Fr.2,831.10
9,000Fr.0.46644Fr.4,197.96
15,000Fr.0.46044Fr.6,906.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.48266
Unit Price with VAT:Fr.0.52176