24-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD28623MUV-E2

DigiKey Part Number
BD28623MUV-E2TR-ND - Tape & Reel (TR)
BD28623MUV-E2CT-ND - Cut Tape (CT)
BD28623MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD28623MUV-E2
Description
IC AMP D STEREO 17W VQFN024V4040
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D VQFN024V4040
Datasheet
 Datasheet
EDA/CAD Models
BD28623MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
17W x 2 @ 8Ohm
Voltage - Supply
8.5V ~ 24V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
VQFN024V4040
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,001
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
10Fr.1.04100Fr.10.41
25Fr.0.94640Fr.23.66
100Fr.0.84310Fr.84.31
250Fr.0.79376Fr.198.44
500Fr.0.76400Fr.382.00
1,000Fr.0.73950Fr.739.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.71363Fr.1,784.08
5,000Fr.0.69804Fr.3,490.20
7,500Fr.0.69024Fr.5,176.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502