
BD3460FS-E2 | |
---|---|
DigiKey Part Number | BD3460FS-E2TR-ND - Tape & Reel (TR) BD3460FS-E2CT-ND - Cut Tape (CT) BD3460FS-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3460FS-E2 |
Description | IC VOLUME CONTROL 24SSOPA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 6 Channel 24-SSOP-A |
Datasheet | Datasheet |
EDA/CAD Models | BD3460FS-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 7V ~ 9.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | -109dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.00000 | Fr.7.00 |
10 | Fr.5.43400 | Fr.54.34 |
25 | Fr.5.04320 | Fr.126.08 |
100 | Fr.4.61390 | Fr.461.39 |
250 | Fr.4.40928 | Fr.1,102.32 |
500 | Fr.4.28596 | Fr.2,142.98 |
1,000 | Fr.4.18443 | Fr.4,184.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.4.10087 | Fr.8,201.74 |
Unit Price without VAT: | Fr.7.00000 |
---|---|
Unit Price with VAT: | Fr.7.56700 |