TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-5, DPAK (4 Leads + Tab), TO-252AD

BD3573YFP-ME2

DigiKey Part Number
BD3573YFP-ME2TR-ND - Tape & Reel (TR)
BD3573YFP-ME2CT-ND - Cut Tape (CT)
BD3573YFP-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD3573YFP-ME2
Description
IC REG LINEAR 3.3V 500MA TO252-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD3573YFP-ME2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 200mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.61000Fr.1.61
10Fr.1.18500Fr.11.85
25Fr.1.07960Fr.26.99
100Fr.0.96370Fr.96.37
250Fr.0.90844Fr.227.11
500Fr.0.87516Fr.437.58
1,000Fr.0.84773Fr.847.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.73800Fr.1,476.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.61000
Unit Price with VAT:Fr.1.74041