


BD3574YFP-ME2 | |
|---|---|
DigiKey Part Number | BD3574YFP-ME2TR-ND - Tape & Reel (TR) BD3574YFP-ME2CT-ND - Cut Tape (CT) BD3574YFP-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3574YFP-ME2 |
Description | IC REG LINEAR 5V 500MA TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD3574YFP-ME2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Input (Max) 36V | Supplier Device Package TO-252-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV4276CDT50RKG | onsemi | 2,380 | NCV4276CDT50RKGOSCT-ND | Fr.1.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.17000 | Fr.2.17 |
| 10 | Fr.1.61600 | Fr.16.16 |
| 25 | Fr.1.47840 | Fr.36.96 |
| 100 | Fr.1.32690 | Fr.132.69 |
| 250 | Fr.1.25452 | Fr.313.63 |
| 500 | Fr.1.21092 | Fr.605.46 |
| 1,000 | Fr.1.17503 | Fr.1,175.03 |
| Unit Price without VAT: | Fr.2.17000 |
|---|---|
| Unit Price with VAT: | Fr.2.34577 |

