
BD45432G-TR | |
|---|---|
DigiKey Part Number | BD45432GTR-ND - Tape & Reel (TR) BD45432GCT-ND - Cut Tape (CT) BD45432GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45432G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD45432G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.37800 | Fr.3.78 |
| 25 | Fr.0.33960 | Fr.8.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24149 | Fr.724.47 |
| 6,000 | Fr.0.23537 | Fr.1,412.22 |
| 9,000 | Fr.0.23230 | Fr.2,090.70 |
| 15,000 | Fr.0.22890 | Fr.3,433.50 |
| 21,000 | Fr.0.22692 | Fr.4,765.32 |
| 30,000 | Fr.0.22501 | Fr.6,750.30 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

