
BD45E235G-MTR | |
|---|---|
DigiKey Part Number | 846-BD45E235G-MTR-ND - Tape & Reel (TR) 846-BD45E235G-MCT-ND - Cut Tape (CT) 846-BD45E235G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD45E235G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer Rohm Semiconductor | Reset Timeout 45ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.3V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 10 | Fr.0.39600 | Fr.3.96 |
| 25 | Fr.0.35560 | Fr.8.89 |
| 100 | Fr.0.31090 | Fr.31.09 |
| 250 | Fr.0.28968 | Fr.72.42 |
| 500 | Fr.0.27686 | Fr.138.43 |
| 1,000 | Fr.0.26632 | Fr.266.32 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

