
BD4826G-TR | |
|---|---|
DigiKey Part Number | BD4826GTR-ND - Tape & Reel (TR) BD4826GCT-ND - Cut Tape (CT) BD4826GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4826G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.6V |
Manufacturer Rohm Semiconductor | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD48E26G-MTR | Rohm Semiconductor | 524 | BD48E26G-MCT-ND | Fr.0.46000 | Parametric Equivalent |
| BD5226G-2MTR | Rohm Semiconductor | 5,209 | BD5226G-2MCT-ND | Fr.0.35000 | Parametric Equivalent |
| BD52E26G-MTR | Rohm Semiconductor | 1,682 | 846-BD52E26G-MCT-ND | Fr.0.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.19900 | Fr.1.99 |
| 25 | Fr.0.17720 | Fr.4.43 |
| 100 | Fr.0.15290 | Fr.15.29 |
| 250 | Fr.0.14132 | Fr.35.33 |
| 500 | Fr.0.13432 | Fr.67.16 |
| 1,000 | Fr.0.12856 | Fr.128.56 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |


