3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD48K23G-TL

DigiKey Part Number
BD48K23G-TLTR-ND - Tape & Reel (TR)
BD48K23G-TLCT-ND - Cut Tape (CT)
BD48K23G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD48K23G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD48K23G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,569
Check for Additional Incoming Stock
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.26000Fr.0.26
10Fr.0.18300Fr.1.83
25Fr.0.16240Fr.4.06
100Fr.0.14010Fr.14.01
250Fr.0.12936Fr.32.34
500Fr.0.12286Fr.61.43
1,000Fr.0.11754Fr.117.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11094Fr.332.82
6,000Fr.0.10772Fr.646.32
9,000Fr.0.10610Fr.954.90
15,000Fr.0.10431Fr.1,564.65
21,000Fr.0.10326Fr.2,168.46
30,000Fr.0.10226Fr.3,067.80
75,000Fr.0.10009Fr.7,506.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.26000
Unit Price with VAT:Fr.0.28106