
BD48L57G-TL | |
|---|---|
DigiKey Part Number | BD48L57G-TLTR-ND - Tape & Reel (TR) BD48L57G-TLCT-ND - Cut Tape (CT) BD48L57G-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD48L57G-TL |
Description | IC SUPERVISOR 1 CHANNEL 3SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD48L57G-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.16000 | Fr.1.60 |
| 25 | Fr.0.14200 | Fr.3.55 |
| 100 | Fr.0.12220 | Fr.12.22 |
| 250 | Fr.0.11260 | Fr.28.15 |
| 500 | Fr.0.10684 | Fr.53.42 |
| 1,000 | Fr.0.10210 | Fr.102.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.09623 | Fr.288.69 |
| 6,000 | Fr.0.09336 | Fr.560.16 |
| 9,000 | Fr.0.09193 | Fr.827.37 |
| 15,000 | Fr.0.09034 | Fr.1,355.10 |
| 21,000 | Fr.0.08941 | Fr.1,877.61 |
| 30,000 | Fr.0.08851 | Fr.2,655.30 |
| 75,000 | Fr.0.08658 | Fr.6,493.50 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

