
BD49E31G-MTR | |
|---|---|
DigiKey Part Number | 846-BD49E31G-MTR-ND - Tape & Reel (TR) 846-BD49E31G-MCT-ND - Cut Tape (CT) 846-BD49E31G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD49E31G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.47000 | Fr.0.47 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 25 | Fr.0.29840 | Fr.7.46 |
| 100 | Fr.0.25990 | Fr.25.99 |
| 250 | Fr.0.24168 | Fr.60.42 |
| 500 | Fr.0.23068 | Fr.115.34 |
| 1,000 | Fr.0.22164 | Fr.221.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21046 | Fr.631.38 |
| 6,000 | Fr.0.20500 | Fr.1,230.00 |
| 9,000 | Fr.0.20226 | Fr.1,820.34 |
| 15,000 | Fr.0.19922 | Fr.2,988.30 |
| 21,000 | Fr.0.19745 | Fr.4,146.45 |
| 30,000 | Fr.0.19575 | Fr.5,872.50 |
| Unit Price without VAT: | Fr.0.47000 |
|---|---|
| Unit Price with VAT: | Fr.0.50807 |

