BD49L57G-TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,693
Unit Price: Fr.0.25000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,805
Unit Price: Fr.0.21000
Datasheet
3 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD49L57G-TL

DigiKey Part Number
BD49L57G-TLTR-ND - Tape & Reel (TR)
BD49L57G-TLCT-ND - Cut Tape (CT)
BD49L57G-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD49L57G-TL
Description
IC SUPERVISOR 1 CHANNEL 3SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 3-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD49L57G-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
5.7V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08487Fr.254.61
6,000Fr.0.08229Fr.493.74
9,000Fr.0.08100Fr.729.00
15,000Fr.0.07956Fr.1,193.40
21,000Fr.0.07872Fr.1,653.12
30,000Fr.0.07792Fr.2,337.60
75,000Fr.0.07618Fr.5,713.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701