BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD53E28G-MTR

DigiKey Part Number
846-BD53E28G-MTR-ND - Tape & Reel (TR)
846-BD53E28G-MCT-ND - Cut Tape (CT)
846-BD53E28G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD53E28G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,624
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.34600Fr.3.46
25Fr.0.31000Fr.7.75
100Fr.0.27050Fr.27.05
250Fr.0.25160Fr.62.90
500Fr.0.24026Fr.120.13
1,000Fr.0.23090Fr.230.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21934Fr.658.02
6,000Fr.0.21368Fr.1,282.08
9,000Fr.0.21085Fr.1,897.65
15,000Fr.0.20771Fr.3,115.65
21,000Fr.0.20588Fr.4,323.48
30,000Fr.0.20411Fr.6,123.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969