
IS31LT3957A-ZLS4-TR | |
|---|---|
DigiKey Part Number | 2521-IS31LT3957A-ZLS4-TR-ND - Tape & Reel (TR) 2521-IS31LT3957A-ZLS4-CT-ND - Cut Tape (CT) 2521-IS31LT3957A-ZLS4-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31LT3957A-ZLS4-TR |
Description | IC LED DRIVER CTRLR PWM 16ETSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-eTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-eTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.36000 | Fr.1.36 |
| 10 | Fr.0.99400 | Fr.9.94 |
| 25 | Fr.0.90400 | Fr.22.60 |
| 100 | Fr.0.80450 | Fr.80.45 |
| 250 | Fr.0.75700 | Fr.189.25 |
| 500 | Fr.0.72836 | Fr.364.18 |
| 1,000 | Fr.0.70482 | Fr.704.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.67996 | Fr.1,699.90 |
| 5,000 | Fr.0.66498 | Fr.3,324.90 |
| 7,500 | Fr.0.65747 | Fr.4,931.02 |
| Unit Price without VAT: | Fr.1.36000 |
|---|---|
| Unit Price with VAT: | Fr.1.47016 |

