LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD6072HFN-TR

DigiKey Part Number
BD6072HFNTR-ND - Tape & Reel (TR)
BD6072HFNCT-ND - Cut Tape (CT)
BD6072HFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6072HFN-TR
Description
IC LED DRVR RGLTR PWM 35MA 8HSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
BD6072HFN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
18V
Manufacturer
Rohm Semiconductor
Current - Output / Channel
35mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
1MHz
Part Status
Not For New Designs
Dimming
PWM
Type
DC DC Regulator
Applications
Backlight, Camera Flash
Topology
Step-Up (Boost)
Operating Temperature
-30°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
8-PowerUDFN
Voltage - Supply (Min)
2.7V
Supplier Device Package
8-HSON
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.58000Fr.1.58
10Fr.1.16500Fr.11.65
25Fr.1.06200Fr.26.55
100Fr.0.94800Fr.94.80
250Fr.0.89496Fr.223.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.89495Fr.2,684.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.58000
Unit Price with VAT:Fr.1.70798