HTSSOP-B28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HTSSOP-B28

BD63520AEFV-E2

DigiKey Part Number
BD63520AEFV-E2TR-ND - Tape & Reel (TR)
BD63520AEFV-E2CT-ND - Cut Tape (CT)
BD63520AEFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63520AEFV-E2
Description
IC MTR DRV BIPOLR 8-28V 28HTSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 28-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD63520AEFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4, 1/16
Applications
General Purpose
Current - Output
2A
Voltage - Supply
8V ~ 28V
Voltage - Load
8V ~ 28V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,545
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.27000Fr.2.27
10Fr.1.69700Fr.16.97
25Fr.1.55280Fr.38.82
100Fr.1.39500Fr.139.50
250Fr.1.31956Fr.329.89
500Fr.1.27412Fr.637.06
1,000Fr.1.23670Fr.1,236.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.19722Fr.2,993.05
5,000Fr.1.17342Fr.5,867.10
Manufacturers Standard Package
Unit Price without VAT:Fr.2.27000
Unit Price with VAT:Fr.2.45387