

BU20UA3WNVX-TL | |
---|---|
DigiKey Part Number | 846-BU20UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU20UA3WNVX-TL |
Description | IC REG LIN 2V 300MA SSON004X1010 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU20UA3WNVX-TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.10518 | Fr.525.90 |
10,000 | Fr.0.10245 | Fr.1,024.50 |
15,000 | Fr.0.10109 | Fr.1,516.35 |
25,000 | Fr.0.09958 | Fr.2,489.50 |
35,000 | Fr.0.09869 | Fr.3,454.15 |
50,000 | Fr.0.09784 | Fr.4,892.00 |
Unit Price without VAT: | Fr.0.10518 |
---|---|
Unit Price with VAT: | Fr.0.11370 |