
BD7763EFV-E2 | |
|---|---|
DigiKey Part Number | BD7763EFV-E2TR-ND - Tape & Reel (TR) BD7763EFV-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BD7763EFV-E2 |
Description | IC MTR DRVR 4.3-13.2V 54HTSSOP-B |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 54-HTSSOP-B |
EDA/CAD Models | BD7763EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | - | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | DVD, Blu-Ray | |
Current - Output | 2.5A | |
Voltage - Supply | 4.3V ~ 13.2V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-VSSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 54-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.26000 | Fr.3.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.84612 | Fr.2,769.18 |
| 3,000 | Fr.1.75381 | Fr.5,261.43 |
| Unit Price without VAT: | Fr.3.26000 |
|---|---|
| Unit Price with VAT: | Fr.3.52406 |

