
BD70FC0WFP-E2 | |
---|---|
DigiKey Part Number | 846-BD70FC0WFP-E2TR-ND - Tape & Reel (TR) 846-BD70FC0WFP-E2CT-ND - Cut Tape (CT) 846-BD70FC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD70FC0WFP-E2 |
Description | IC REG LINEAR 7V 1A TO252-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.10000 | Fr.1.10 |
10 | Fr.0.79800 | Fr.7.98 |
25 | Fr.0.72320 | Fr.18.08 |
100 | Fr.0.64120 | Fr.64.12 |
250 | Fr.0.60196 | Fr.150.49 |
500 | Fr.0.57834 | Fr.289.17 |
1,000 | Fr.0.55889 | Fr.558.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.46080 | Fr.921.60 |
Unit Price without VAT: | Fr.1.10000 |
---|---|
Unit Price with VAT: | Fr.1.18910 |