
BD8372EFJ-ME2 | |
---|---|
DigiKey Part Number | BD8372EFJ-ME2TR-ND - Tape & Reel (TR) BD8372EFJ-ME2CT-ND - Cut Tape (CT) BD8372EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8372EFJ-ME2 |
Description | IC LED DRVR LINEAR 200MA 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 200mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD8372EFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.11000 | Fr.2.11 |
10 | Fr.1.57500 | Fr.15.75 |
25 | Fr.1.44080 | Fr.36.02 |
100 | Fr.1.29230 | Fr.129.23 |
250 | Fr.1.22164 | Fr.305.41 |
500 | Fr.1.17902 | Fr.589.51 |
1,000 | Fr.1.14393 | Fr.1,143.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.10690 | Fr.2,767.25 |
5,000 | Fr.1.08458 | Fr.5,422.90 |
Unit Price without VAT: | Fr.2.11000 |
---|---|
Unit Price with VAT: | Fr.2.28091 |