
BH6948GU-E2 | |
---|---|
DigiKey Part Number | BH6948GU-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH6948GU-E2 |
Description | IC LED DRVR RGLTR SPI 31MA 62CSP |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) SPI Dimming 31mA 62-CSP (4.1x4.1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 3.15V | |
Voltage - Supply (Max) | 4.5V | |
Voltage - Output | - | |
Current - Output / Channel | 31mA | |
Frequency | 1.2MHz | |
Dimming | SPI | |
Applications | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 62-VFBGA, CSPBGA | |
Supplier Device Package | 62-CSP (4.1x4.1) | |
Base Product Number |