Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD87B23FVM-CTR

DigiKey Part Number
846-BD87B23FVM-CTR-ND - Tape & Reel (TR)
846-BD87B23FVM-CTRCT-ND - Cut Tape (CT)
846-BD87B23FVM-CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD87B23FVM-CTR
Description
VOLTAGE DETECTOR ICS WITH WATCHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5.5ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.92000Fr.0.92
10Fr.0.66300Fr.6.63
25Fr.0.60000Fr.15.00
100Fr.0.53020Fr.53.02
250Fr.0.49696Fr.124.24
500Fr.0.47688Fr.238.44
1,000Fr.0.46036Fr.460.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.43996Fr.1,319.88
6,000Fr.0.42997Fr.2,579.82
9,000Fr.0.42497Fr.3,824.73
15,000Fr.0.41943Fr.6,291.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.92000
Unit Price with VAT:Fr.0.99452