MFR Recommended

| BD9011KV-E2 | |
|---|---|
| DigiKey Part Number | BD9011KV-E2TR-ND - Tape & Reel (TR) BD9011KV-E2CT-ND - Cut Tape (CT) BD9011KV-E2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD9011KV-E2 | 
| Description | IC REG CTRLR BUCK 48VQFP | 
| Customer Reference | |
| Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-VQFPC (7x7) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Output Type | Transistor Driver | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck | |
| Number of Outputs | 2 | |
| Output Phases | 1 | |
| Voltage - Supply (Vcc/Vdd) | 3.9V ~ 30V | |
| Frequency - Switching | 300kHz | |
| Duty Cycle (Max) | - | |
| Synchronous Rectifier | Yes | |
| Clock Sync | Yes | |
| Serial Interfaces | - | |
| Control Features | Enable, Frequency Control, Soft Start | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 48-LQFP | |
| Supplier Device Package | 48-VQFPC (7x7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.62000 | Fr.4.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.2.63382 | Fr.3,950.73 | 
| 3,000 | Fr.2.58221 | Fr.7,746.63 | 
| Unit Price without VAT: | Fr.4.62000 | 
|---|---|
| Unit Price with VAT: | Fr.4.99422 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland