
| BU27006MUC-ZTR | |
|---|---|
| DigiKey Part Number | 846-BU27006MUC-ZTR-ND - Tape & Reel (TR) 846-BU27006MUC-ZTRCT-ND - Cut Tape (CT) 846-BU27006MUC-ZTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BU27006MUC-ZTR | 
| Description | COLOR SEN I2C 16-B 12-UFQFN | 
| Customer Reference | |
| Detailed Description | Color Sensor 16 b 12-UFQFN | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BU27006MUC-ZTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Output | I2C | |
| Resolution (Bits) | 16 b | |
| Features | - | |
| Voltage - Supply | 1.7 V ~ 3.6 V | |
| Current - Supply (Max) | 310µA @ 1.8V | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 12-UFQFN | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.98000 | Fr.1.98 | 
| 10 | Fr.1.47400 | Fr.14.74 | 
| 25 | Fr.1.34640 | Fr.33.66 | 
| 100 | Fr.1.20660 | Fr.120.66 | 
| 250 | Fr.1.13984 | Fr.284.96 | 
| 500 | Fr.1.09960 | Fr.549.80 | 
| 1,000 | Fr.1.06648 | Fr.1,066.48 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.1.01680 | Fr.4,067.20 | 
| 8,000 | Fr.0.99833 | Fr.7,986.64 | 
| Unit Price without VAT: | Fr.1.98000 | 
|---|---|
| Unit Price with VAT: | Fr.2.14038 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland