BH18MA3WHFV-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,611
Unit Price: Fr.0.46000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.44000
Datasheet
BH18M0AWHFV-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BH18M0AWHFV-TR

BH18MA3WHFV-TR

DigiKey Part Number
BH18MA3WHFVTR-ND - Tape & Reel (TR)
BH18MA3WHFVCT-ND - Cut Tape (CT)
BH18MA3WHFVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BH18MA3WHFV-TR
Description
IC REG LINEAR 1.8V 300MA 6-HVSOF
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF
Datasheet
 Datasheet
EDA/CAD Models
BH18MA3WHFV-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.38500Fr.3.85
25Fr.0.34560Fr.8.64
100Fr.0.30210Fr.30.21
250Fr.0.28136Fr.70.34
500Fr.0.26890Fr.134.45
1,000Fr.0.25862Fr.258.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.24591Fr.737.73
6,000Fr.0.23970Fr.1,438.20
9,000Fr.0.23659Fr.2,129.31
15,000Fr.0.23314Fr.3,497.10
21,000Fr.0.23112Fr.4,853.52
30,000Fr.0.22918Fr.6,875.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374