

BH18MA3WHFV-TR | |
---|---|
DigiKey Part Number | BH18MA3WHFVTR-ND - Tape & Reel (TR) BH18MA3WHFVCT-ND - Cut Tape (CT) BH18MA3WHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH18MA3WHFV-TR |
Description | IC REG LINEAR 1.8V 300MA 6-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH18MA3WHFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.54000 | Fr.0.54 |
10 | Fr.0.38500 | Fr.3.85 |
25 | Fr.0.34560 | Fr.8.64 |
100 | Fr.0.30210 | Fr.30.21 |
250 | Fr.0.28136 | Fr.70.34 |
500 | Fr.0.26890 | Fr.134.45 |
1,000 | Fr.0.25862 | Fr.258.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.24591 | Fr.737.73 |
6,000 | Fr.0.23970 | Fr.1,438.20 |
9,000 | Fr.0.23659 | Fr.2,129.31 |
15,000 | Fr.0.23314 | Fr.3,497.10 |
21,000 | Fr.0.23112 | Fr.4,853.52 |
30,000 | Fr.0.22918 | Fr.6,875.40 |
Unit Price without VAT: | Fr.0.54000 |
---|---|
Unit Price with VAT: | Fr.0.58374 |