


BH25M0AWHFV-TR | |
|---|---|
DigiKey Part Number | BH25M0AWHFVTR-ND - Tape & Reel (TR) BH25M0AWHFVCT-ND - Cut Tape (CT) BH25M0AWHFVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH25M0AWHFV-TR |
Description | IC REG LINEAR 2.5V 300MA 6-HVSOF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH25M0AWHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 |
| 10 | Fr.0.31100 | Fr.3.11 |
| 25 | Fr.0.27880 | Fr.6.97 |
| 100 | Fr.0.24260 | Fr.24.26 |
| 250 | Fr.0.22548 | Fr.56.37 |
| 500 | Fr.0.21508 | Fr.107.54 |
| 1,000 | Fr.0.20656 | Fr.206.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.19602 | Fr.588.06 |
| 6,000 | Fr.0.19087 | Fr.1,145.22 |
| 9,000 | Fr.0.18828 | Fr.1,694.52 |
| 15,000 | Fr.0.18542 | Fr.2,781.30 |
| 21,000 | Fr.0.18375 | Fr.3,858.75 |
| 30,000 | Fr.0.18214 | Fr.5,464.20 |
| Unit Price without VAT: | Fr.0.44000 |
|---|---|
| Unit Price with VAT: | Fr.0.47564 |

