
BH2715FV-E2 | |
---|---|
DigiKey Part Number | BH2715FV-E2TR-ND - Tape & Reel (TR) BH2715FV-E2CT-ND - Cut Tape (CT) BH2715FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2715FV-E2 |
Description | IC ADC 10BIT 16SSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 16-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BH2715FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.14000 | Fr.3.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.70155 | Fr.4,253.88 |
Unit Price without VAT: | Fr.3.14000 |
---|---|
Unit Price with VAT: | Fr.3.39434 |