

BH29NB1WHFV-TR | |
|---|---|
DigiKey Part Number | 846-BH29NB1WHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH29NB1WHFV-TR |
Description | IC REG LINEAR 2.9V 150MA 5-HVSOF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BH29NB1WHFV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24591 | Fr.737.73 |
| 6,000 | Fr.0.23970 | Fr.1,438.20 |
| 9,000 | Fr.0.23659 | Fr.2,129.31 |
| 15,000 | Fr.0.23314 | Fr.3,497.10 |
| 21,000 | Fr.0.23112 | Fr.4,853.52 |
| 30,000 | Fr.0.22918 | Fr.6,875.40 |
| Unit Price without VAT: | Fr.0.24591 |
|---|---|
| Unit Price with VAT: | Fr.0.26583 |

