
| BH7649KS2 | |
|---|---|
| DigiKey Part Number | 846-BH7649KS2-ND | 
| Manufacturer | |
| Manufacturer Product Number | BH7649KS2 | 
| Description | IC VIDEO SIGNAL SWITCHER 52SQFP | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | Video Switch IC I2C SQFP-T52M (10x10) Package | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BH7649KS2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Function | Switch | |
| Applications | Consumer Video | |
| Standards | - | |
| Control Interface | I2C | |
| Voltage - Supply | 7.5V ~ 9.5V | |
| Mounting Type | Surface Mount | |
| Package / Case | 52-LQFP | |
| Supplier Device Package | SQFP-T52M (10x10) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.4.91000 | Fr.4.91 | 
| 10 | Fr.3.77000 | Fr.37.70 | 
| 25 | Fr.3.48400 | Fr.87.10 | 
| 100 | Fr.3.16970 | Fr.316.97 | 
| 250 | Fr.3.01996 | Fr.754.99 | 
| 500 | Fr.2.92972 | Fr.1,464.86 | 
| 1,000 | Fr.2.85543 | Fr.2,855.43 | 
| Unit Price without VAT: | Fr.4.91000 | 
|---|---|
| Unit Price with VAT: | Fr.5.30771 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland