


BD4271EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD4271EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD4271EFJ-CE2CT-ND - Cut Tape (CT) 846-BD4271EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4271EFJ-CE2 |
Description | IC REG LINEAR 5V 550MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 550mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD4271EFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.1.03900 | Fr.10.39 |
| 25 | Fr.0.94520 | Fr.23.63 |
| 100 | Fr.0.84190 | Fr.84.19 |
| 250 | Fr.0.79256 | Fr.198.14 |
| 500 | Fr.0.76284 | Fr.381.42 |
| 1,000 | Fr.0.73838 | Fr.738.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.71254 | Fr.1,781.35 |
| 5,000 | Fr.0.69698 | Fr.3,484.90 |
| 7,500 | Fr.0.68918 | Fr.5,168.85 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |


