BU97931FV-LBE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU97601FV-ME2

DigiKey Part Number
BU97601FV-ME2TR-ND - Tape & Reel (TR)
BU97601FV-ME2CT-ND - Cut Tape (CT)
BU97601FV-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU97601FV-ME2
Description
IC DRVR 112 SEGMENT 40SSOPB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LCD Driver 40-SSOPB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Display Type
LCD
Configuration
112 Segment
Interface
SPI
Digits or Characters
-
Current - Supply
120 µA
Voltage - Supply
2.7V ~ 6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-SSOP (0.213", 5.40mm Width)
Supplier Device Package
40-SSOPB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.58000Fr.1.58
10Fr.1.16400Fr.11.64
25Fr.1.06040Fr.26.51
100Fr.0.94640Fr.94.64
250Fr.0.89192Fr.222.98
500Fr.0.85914Fr.429.57
1,000Fr.0.83213Fr.832.13
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.80990Fr.1,619.80
4,000Fr.0.79161Fr.3,166.44
6,000Fr.0.78245Fr.4,694.70
10,000Fr.0.77231Fr.7,723.10
Manufacturers Standard Package
Unit Price without VAT:Fr.1.58000
Unit Price with VAT:Fr.1.70798