Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA228KFHT146

DigiKey Part Number
DA228KFHT146TR-ND - Tape & Reel (TR)
DA228KFHT146CT-ND - Cut Tape (CT)
DA228KFHT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA228KFHT146
Description
DIODE ARRAY GP 80V 100MA SMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DA228KFHT146 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Rohm Semiconductor
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Not For New Designs
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
100mA
Supplier Device Package
SMD3
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06411Fr.192.33
6,000Fr.0.05795Fr.347.70
9,000Fr.0.05482Fr.493.38
15,000Fr.0.05129Fr.769.35
21,000Fr.0.04920Fr.1,033.20
30,000Fr.0.04717Fr.1,415.10
75,000Fr.0.04271Fr.3,203.25
150,000Fr.0.04090Fr.6,135.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.30000Fr.0.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.30000
Unit Price with VAT:Fr.0.32430