New Product
8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BDL00A5EFJ-CE2

DigiKey Part Number
846-BDL00A5EFJ-CE2TR-ND - Tape & Reel (TR)
846-BDL00A5EFJ-CE2CT-ND - Cut Tape (CT)
846-BDL00A5EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BDL00A5EFJ-CE2
Description
AUTOMOTIVE 500MA, ADJUSTABLE OUT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
65 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-HTSOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,039
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.77000Fr.0.77
10Fr.0.55000Fr.5.50
25Fr.0.49680Fr.12.42
100Fr.0.43730Fr.43.73
250Fr.0.40888Fr.102.22
500Fr.0.39180Fr.195.90
1,000Fr.0.37773Fr.377.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.30720Fr.768.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.77000
Unit Price with VAT:Fr.0.83237