
BD7285FV-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7285FV-LBE2TR-ND - Tape & Reel (TR) 846-BD7285FV-LBE2CT-ND - Cut Tape (CT) 846-BD7285FV-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7285FV-LBE2 |
Description | NANO CAP, LOW NOISE RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 1.7mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.78000 | Fr.1.78 |
| 10 | Fr.1.32300 | Fr.13.23 |
| 25 | Fr.1.20720 | Fr.30.18 |
| 100 | Fr.1.07990 | Fr.107.99 |
| 250 | Fr.1.01912 | Fr.254.78 |
| 500 | Fr.0.98244 | Fr.491.22 |
| 1,000 | Fr.0.95226 | Fr.952.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.92041 | Fr.2,301.03 |
| 5,000 | Fr.0.90122 | Fr.4,506.10 |
| 7,500 | Fr.0.89160 | Fr.6,687.00 |
| Unit Price without VAT: | Fr.1.78000 |
|---|---|
| Unit Price with VAT: | Fr.1.92418 |

