Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24L04F-WE2 | |
|---|---|
DigiKey Part Number | BR24L04F-WE2TR-ND - Tape & Reel (TR) BR24L04F-WE2CT-ND - Cut Tape (CT) BR24L04F-WE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24L04F-WE2 |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24L04F-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.28100 | Fr.2.81 |
| 25 | Fr.0.27280 | Fr.6.82 |
| 50 | Fr.0.26760 | Fr.13.38 |
| 100 | Fr.0.26180 | Fr.26.18 |
| 250 | Fr.0.25416 | Fr.63.54 |
| 500 | Fr.0.24840 | Fr.124.20 |
| 1,000 | Fr.0.24259 | Fr.242.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.25374 | Fr.634.35 |
| 5,000 | Fr.0.24754 | Fr.1,237.70 |
| 7,500 | Fr.0.24393 | Fr.1,829.48 |
| 12,500 | Fr.0.23943 | Fr.2,992.88 |
| 17,500 | Fr.0.23649 | Fr.4,138.57 |
| 25,000 | Fr.0.23340 | Fr.5,835.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |











