BR24S16NUX-WTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,795
Unit Price: Fr.0.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,765
Unit Price: Fr.0.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,676
Unit Price: Fr.0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 11,381
Unit Price: Fr.0.27000
Datasheet

Similar


Microchip Technology
In Stock: 637
Unit Price: Fr.0.37000
Datasheet

Similar


Microchip Technology
In Stock: 2,931
Unit Price: Fr.0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.43188
Datasheet

Similar


Microchip Technology
In Stock: 6,189
Unit Price: Fr.0.41000
Datasheet

Similar


Microchip Technology
In Stock: 1,099
Unit Price: Fr.0.33000
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 2,455
Unit Price: Fr.0.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.43188
Datasheet

Similar


Microchip Technology
In Stock: 3,475
Unit Price: Fr.0.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.45587
Datasheet
EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24S16NUX-WTR

DigiKey Part Number
846-BR24S16NUX-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24S16NUX-WTR
Description
IC EEPROM 16KBIT I2C 8VSON
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BR24S16NUX-WTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
5ms
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
VSON008X2030
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR24G16NUX-3ATTRRohm Semiconductor3,795BR24G16NUX-3ATCT-NDFr.0.31000Similar
BR24G16NUX-3TTRRohm Semiconductor3,765BR24G16NUX-3TCT-NDFr.0.40000Similar
BR24T16NUX-WTRRohm Semiconductor2,676BR24T16NUX-WCT-NDFr.0.37000Similar
M24C16-FMC6TGSTMicroelectronics11,381497-15176-1-NDFr.0.27000Similar
24AA16-I/MCMicrochip Technology63724AA16-I/MC-NDFr.0.37000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.33540Fr.1,341.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33540
Unit Price with VAT:Fr.0.36257