MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24T16FV-WE2 | |
|---|---|
DigiKey Part Number | 846-BR24T16FV-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24T16FV-WE2 |
Description | IC EEPROM 16KBIT I2C 8SSOPB |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 8-SSOP-B |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SSOP-B |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G16FVT-5E2 | Rohm Semiconductor | 2,709 | 846-BR24G16FVT-5E2CT-ND | Fr.0.28000 | MFR Recommended |
| 24AA16H-I/ST | Microchip Technology | 420 | 24AA16H-I/ST-ND | Fr.0.33000 | Similar |
| 24LC16BH-E/ST | Microchip Technology | 0 | 24LC16BH-E/ST-ND | Fr.0.43187 | Similar |
| 24LC16BH-I/ST | Microchip Technology | 0 | 24LC16BH-I/ST-ND | Fr.0.34790 | Similar |
| 24LC16BHT-E/MS | Microchip Technology | 0 | 24LC16BHT-E/MS-ND | Fr.0.43188 | Similar |







