BR93H86RF-WCE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,441
Unit Price: Fr.0.41000
Datasheet
EEPROM Memory IC 16Kbit Microwire 1.25 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93H86RF-WCE2

DigiKey Part Number
BR93H86RF-WCE2TR-ND - Tape & Reel (TR)
BR93H86RF-WCE2CT-ND - Cut Tape (CT)
BR93H86RF-WCE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93H86RF-WCE2
Description
IC EEPROM 16KBIT MICROWIRE 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit Microwire 1.25 MHz 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BR93H86RF-WCE2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.25 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
1K x 16
Base Product Number
Memory Interface
Microwire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BR93H86RFJ-2CE2Rohm Semiconductor2,441BR93H86RFJ-2CE2CT-NDFr.0.41000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.04000Fr.1.04
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.55904Fr.1,397.60
Manufacturers Standard Package
Unit Price without VAT:Fr.1.04000
Unit Price with VAT:Fr.1.12424