
BRCA016GWZ-WE2 | |
|---|---|
DigiKey Part Number | 846-BRCA016GWZ-WE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BRCA016GWZ-WE2 |
Description | IC EEPROM 16KBIT I2C UCSP30L1 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz UCSP30L1 |
Datasheet | Datasheet |
EDA/CAD Models | BRCA016GWZ-WE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UCSP30L1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.38371 | Fr.1,151.13 |
| Unit Price without VAT: | Fr.0.38371 |
|---|---|
| Unit Price with VAT: | Fr.0.41479 |

