Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



BU30UA3WNVX-TL | |
|---|---|
DigiKey Part Number | 846-BU30UA3WNVX-TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU30UA3WNVX-TL |
Description | IC REG LIN 3V 300MA SSON004X1010 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010 |
Datasheet | Datasheet |
EDA/CAD Models | BU30UA3WNVX-TL Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SSON004X1010 |
Voltage Dropout (Max) 0.22V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU30TD2WNVX-TL | Rohm Semiconductor | 0 | BU30TD2WNVX-TLCT-ND | Fr.0.47000 | Similar |
| MIC5365-3.0YMT-TZ | Microchip Technology | 7,690 | MIC5365-3.0YMT-TZCT-ND | Fr.0.11000 | Similar |
| NCP160AMX300TBG | onsemi | 1,531 | NCP160AMX300TBGOSCT-ND | Fr.0.20000 | Similar |
| NCP161AMX300TBG | onsemi | 6,303 | NCP161AMX300TBGOSCT-ND | Fr.0.22000 | Similar |
| TLV70730DQNR | Texas Instruments | 4,020 | 296-36769-1-ND | Fr.0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11037 | Fr.551.85 |
| Unit Price without VAT: | Fr.0.11037 |
|---|---|
| Unit Price with VAT: | Fr.0.11931 |







