
| BU45K322G-TL | |
|---|---|
| DigiKey Part Number | BU45K322G-TLTR-ND - Tape & Reel (TR) BU45K322G-TLCT-ND - Cut Tape (CT) BU45K322G-TLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BU45K322G-TL | 
| Description | IC SUPERVISOR 1 CHANNEL 3SSOP | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BU45K322G-TL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 3.2V | |
| Output | Open Drain or Open Collector | |
| Reset | Active Low | |
| Reset Timeout | 120ms Minimum | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | 3-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.44000 | Fr.0.44 | 
| 10 | Fr.0.31000 | Fr.3.10 | 
| 25 | Fr.0.27720 | Fr.6.93 | 
| 100 | Fr.0.24130 | Fr.24.13 | 
| 250 | Fr.0.22424 | Fr.56.06 | 
| 500 | Fr.0.21388 | Fr.106.94 | 
| 1,000 | Fr.0.20540 | Fr.205.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.19491 | Fr.584.73 | 
| 6,000 | Fr.0.18978 | Fr.1,138.68 | 
| 9,000 | Fr.0.18721 | Fr.1,684.89 | 
| 15,000 | Fr.0.18436 | Fr.2,765.40 | 
| 21,000 | Fr.0.18269 | Fr.3,836.49 | 
| 30,000 | Fr.0.18109 | Fr.5,432.70 | 
| Unit Price without VAT: | Fr.0.44000 | 
|---|---|
| Unit Price with VAT: | Fr.0.47564 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland