
BU4830G-TR | |
|---|---|
DigiKey Part Number | BU4830GTR-ND - Tape & Reel (TR) BU4830GCT-ND - Cut Tape (CT) BU4830GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4830G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4830G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.23000 | Fr.2.30 |
| 25 | Fr.0.20440 | Fr.5.11 |
| 100 | Fr.0.17700 | Fr.17.70 |
| 250 | Fr.0.16380 | Fr.40.95 |
| 500 | Fr.0.15588 | Fr.77.94 |
| 1,000 | Fr.0.14937 | Fr.149.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14132 | Fr.423.96 |
| 6,000 | Fr.0.13738 | Fr.824.28 |
| 9,000 | Fr.0.13541 | Fr.1,218.69 |
| 15,000 | Fr.0.13322 | Fr.1,998.30 |
| 21,000 | Fr.0.13194 | Fr.2,770.74 |
| 30,000 | Fr.0.13071 | Fr.3,921.30 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

