
BU4834G-TR | |
|---|---|
DigiKey Part Number | BU4834G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4834G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14636 | Fr.439.08 |
| Unit Price without VAT: | Fr.0.14636 |
|---|---|
| Unit Price with VAT: | Fr.0.15822 |

