BD5228G-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4918G-TR

DigiKey Part Number
846-BU4918G-TR-ND - Tape & Reel (TR)
846-BU4918G-TRCT-ND - Cut Tape (CT)
846-BU4918G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4918G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.8V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,992
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.23000Fr.2.30
25Fr.0.20440Fr.5.11
100Fr.0.17700Fr.17.70
250Fr.0.16380Fr.40.95
500Fr.0.15588Fr.77.94
1,000Fr.0.14937Fr.149.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.14132Fr.423.96
6,000Fr.0.13738Fr.824.28
9,000Fr.0.13541Fr.1,218.69
15,000Fr.0.13322Fr.1,998.30
21,000Fr.0.13194Fr.2,770.74
30,000Fr.0.13071Fr.3,921.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673