
BU4934FVE-TR | |
|---|---|
DigiKey Part Number | BU4934FVE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4934FVE-TR |
Description | IC SUPERVISOR 1 CHANNEL 5VSOF |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-VSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-VSOF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20825 | Fr.624.75 |
| 6,000 | Fr.0.20282 | Fr.1,216.92 |
| 9,000 | Fr.0.20011 | Fr.1,800.99 |
| 15,000 | Fr.0.19710 | Fr.2,956.50 |
| 21,000 | Fr.0.19534 | Fr.4,102.14 |
| 30,000 | Fr.0.19365 | Fr.5,809.50 |
| Unit Price without VAT: | Fr.0.20825 |
|---|---|
| Unit Price with VAT: | Fr.0.22512 |


