BU27TD2WNVX-TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU27TD2WNVX-TL
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU37UA3WNVX-TL

DigiKey Part Number
846-BU37UA3WNVX-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU37UA3WNVX-TL
Description
IC REG LIN 3.7V 300MA 4SSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SSON004X1010
Datasheet
 Datasheet
EDA/CAD Models
BU37UA3WNVX-TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
SSON004X1010
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10518Fr.525.90
10,000Fr.0.10245Fr.1,024.50
15,000Fr.0.10109Fr.1,516.35
25,000Fr.0.09958Fr.2,489.50
35,000Fr.0.09869Fr.3,454.15
50,000Fr.0.09784Fr.4,892.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10518
Unit Price with VAT:Fr.0.11370