
BU7461SG-TR | |
|---|---|
DigiKey Part Number | 846-BU7461SG-TR-ND - Tape & Reel (TR) 846-BU7461SG-CT-ND - Cut Tape (CT) 846-BU7461SG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7461SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 150µA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| 10 | Fr.0.44400 | Fr.4.44 |
| 25 | Fr.0.39960 | Fr.9.99 |
| 100 | Fr.0.35020 | Fr.35.02 |
| 250 | Fr.0.32672 | Fr.81.68 |
| 500 | Fr.0.31256 | Fr.156.28 |
| 1,000 | Fr.0.30090 | Fr.300.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.27814 | Fr.834.42 |
| 6,000 | Fr.0.27130 | Fr.1,627.80 |
| 9,000 | Fr.0.26787 | Fr.2,410.83 |
| 15,000 | Fr.0.26408 | Fr.3,961.20 |
| 21,000 | Fr.0.26186 | Fr.5,499.06 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

