
BU97930MUV-E2 | |
|---|---|
DigiKey Part Number | BU97930MUV-E2TR-ND - Tape & Reel (TR) BU97930MUV-E2CT-ND - Cut Tape (CT) BU97930MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU97930MUV-E2 |
Description | IC DRVR DOT MATRIX 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LCD Driver VQFN040V6060 |
Datasheet | Datasheet |
EDA/CAD Models | BU97930MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | SPI | |
Digits or Characters | - | |
Current - Supply | 30 µA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | VQFN040V6060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.84000 | Fr.3.84 |
| 10 | Fr.2.92100 | Fr.29.21 |
| 25 | Fr.2.69160 | Fr.67.29 |
| 100 | Fr.2.43900 | Fr.243.90 |
| 250 | Fr.2.31872 | Fr.579.68 |
| 500 | Fr.2.24618 | Fr.1,123.09 |
| 1,000 | Fr.2.18648 | Fr.2,186.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.2.13735 | Fr.4,274.70 |
| Unit Price without VAT: | Fr.3.84000 |
|---|---|
| Unit Price with VAT: | Fr.4.15104 |

