
BZX84B9V1LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B9V1LYT116TR-ND - Tape & Reel (TR) 846-BZX84B9V1LYT116CT-ND - Cut Tape (CT) 846-BZX84B9V1LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B9V1LYT116 |
Description | DIODE ZENER 9.1V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 250 mW ±1.98% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.98% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B9V1LFHT116 | Rohm Semiconductor | 4,174 | BZX84B9V1LFHT116CT-ND | Fr.0.18000 | Parametric Equivalent |
| BZX84B9V1LT116 | Rohm Semiconductor | 2,843 | 846-BZX84B9V1LT116CT-ND | Fr.0.17000 | Parametric Equivalent |
| BZX84B9V1LYFHT116 | Rohm Semiconductor | 2,820 | 846-BZX84B9V1LYFHT116CT-ND | Fr.0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16700 | Fr.1.67 |
| 100 | Fr.0.10440 | Fr.10.44 |
| 500 | Fr.0.07718 | Fr.38.59 |
| 1,000 | Fr.0.06838 | Fr.68.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05802 | Fr.174.06 |
| 6,000 | Fr.0.05420 | Fr.325.20 |
| 9,000 | Fr.0.03739 | Fr.336.51 |
| 15,000 | Fr.0.03471 | Fr.520.65 |
| 21,000 | Fr.0.03236 | Fr.679.56 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

